Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-516-300Copy
Manufacturer Standard Lead Time16 weeks
Order Code4066334
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.080 (CNY146.9904) |
| 5+ | CNY121.550 (CNY137.3515) |
| 10+ | CNY112.960 (CNY127.6448) |
| 25+ | CNY106.890 (CNY120.7857) |
| 50+ | CNY102.520 (CNY115.8476) |
| 100+ | CNY98.430 (CNY111.2259) |
| 250+ | CNY95.430 (CNY107.8359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.08 (CNY146.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-516-300Copy
Manufacturer Standard Lead Time16 weeks
Order Code4066334
Cable Length - Imperial11.8"
Connector to ConnectorSMA Plug to 90° AMC Plug
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type ASMA Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to 90° AMC Plug
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
