Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-516-100Copy
Manufacturer Standard Lead Time12 weeks
Order Code4656502
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.650 (CNY141.9845) |
| 5+ | CNY117.390 (CNY132.6507) |
| 10+ | CNY109.070 (CNY123.2491) |
| 25+ | CNY103.210 (CNY116.6273) |
| 50+ | CNY99.040 (CNY111.9152) |
| 100+ | CNY95.020 (CNY107.3726) |
| 250+ | CNY94.470 (CNY106.7511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.65 (CNY141.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-516-100Copy
Manufacturer Standard Lead Time12 weeks
Order Code4656502
Cable Length - Imperial3.9"
Connector to ConnectorSMA Plug to 90° AMC Plug
Cable Length - Metric100mm
Coaxial Cable TypeRG178
Connector Type ASMA Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to 90° AMC Plug
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00815
