Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-485-036Copy
Manufacturer Standard Lead Time13 weeks
Order Code3409097
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.050 (CNY320.9765) |
| 5+ | CNY262.750 (CNY296.9075) |
| 10+ | CNY241.440 (CNY272.8272) |
| 25+ | CNY226.330 (CNY255.7529) |
| 50+ | CNY215.520 (CNY243.5376) |
| 100+ | CNY205.250 (CNY231.9325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.05 (CNY320.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-485-036Copy
Manufacturer Standard Lead Time13 weeks
Order Code3409097
Cable Length - Imperial36"
Connector to ConnectorSMA Straight Plug to 90° MMCX Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Straight Plug to 90° MMCX Plug
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000835
