Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-485-012.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3409095
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.310 (CNY253.4703) |
| 5+ | CNY207.490 (CNY234.4637) |
| 10+ | CNY190.670 (CNY215.4571) |
| 25+ | CNY178.720 (CNY201.9536) |
| 50+ | CNY170.200 (CNY192.326) |
| 100+ | CNY162.080 (CNY183.1504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.31 (CNY253.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-485-012.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3409095
Connector to ConnectorSMA Straight Plug to 90° MMCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Straight Plug to 90° MMCX Plug
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
