Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.730 (CNY328.5249) |
| 5+ | CNY268.910 (CNY303.8683) |
| 10+ | CNY247.090 (CNY279.2117) |
| 25+ | CNY231.610 (CNY261.7193) |
| 50+ | CNY220.570 (CNY249.2441) |
| 100+ | CNY210.040 (CNY237.3452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.73 (CNY328.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-462-004Copy
Order Code4472162
Connector to ConnectorSMA Plug to Free End
Cable Length - Imperial4"
Cable Length - Metric102mm
Coaxial Cable Type0.047" Conformable
Connector Type ASMA Plug
Connector Type BFree End
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to Free End
Cable Length - Metric
102mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4"
Coaxial Cable Type
0.047" Conformable
Connector Type B
Free End
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
