Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847718
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.820 (CNY296.9866) |
| 5+ | CNY246.610 (CNY278.6693) |
| 10+ | CNY230.390 (CNY260.3407) |
| 25+ | CNY220.570 (CNY249.2441) |
| 50+ | CNY210.820 (CNY238.2266) |
| 100+ | CNY203.810 (CNY230.3053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.82 (CNY296.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847718
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
N Type Straight Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05611
