Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847717
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.500 (CNY281.935) |
| 5+ | CNY228.780 (CNY258.5214) |
| 10+ | CNY214.990 (CNY242.9387) |
| 25+ | CNY202.810 (CNY229.1753) |
| 50+ | CNY194.970 (CNY220.3161) |
| 100+ | CNY188.180 (CNY212.6434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.50 (CNY281.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847717
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Connector Type B
N Type Straight Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054387
