Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-573M100Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847711
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.440 (CNY238.9272) |
| 10+ | CNY179.680 (CNY203.0384) |
| 25+ | CNY169.020 (CNY190.9926) |
| 100+ | CNY158.140 (CNY178.6982) |
| 250+ | CNY149.380 (CNY168.7994) |
| 500+ | CNY140.240 (CNY158.4712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.44 (CNY238.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-573M100Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847711
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
TNC RP Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
1m
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
