Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-573-024Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847710
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.100 (CNY231.763) |
| 10+ | CNY174.350 (CNY197.0155) |
| 25+ | CNY164.080 (CNY185.4104) |
| 100+ | CNY153.420 (CNY173.3646) |
| 250+ | CNY144.960 (CNY163.8048) |
| 500+ | CNY136.130 (CNY153.8269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.10 (CNY231.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-573-024Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847710
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
TNC RP Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
