Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-571-024Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847701
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.370 (CNY219.6381) |
| 10+ | CNY165.210 (CNY186.6873) |
| 25+ | CNY155.460 (CNY175.6698) |
| 100+ | CNY145.420 (CNY164.3246) |
| 250+ | CNY137.430 (CNY155.2959) |
| 500+ | CNY128.980 (CNY145.7474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.37 (CNY219.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-571-024Copy
Manufacturer Standard Lead Time16 weeks
Order Code4847701
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
TNC Bulkhead Jack
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
