Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-563-300Copy
Manufacturer Standard Lead Time15 weeks
Order Code4127163
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.150 (CNY230.6895) |
| 5+ | CNY190.850 (CNY215.6605) |
| 10+ | CNY177.480 (CNY200.5524) |
| 25+ | CNY168.550 (CNY190.4615) |
| 50+ | CNY163.910 (CNY185.2183) |
| 100+ | CNY159.340 (CNY180.0542) |
| 250+ | CNY156.140 (CNY176.4382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.15 (CNY230.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-563-300Copy
Manufacturer Standard Lead Time15 weeks
Order Code4127163
Cable Length - Imperial11.8"
Connector to Connector90° MMCX Plug to 90° AMC4 Plug
Cable Length - Metric300mm
Coaxial Cable Type0.81mm Micro
Connector Type AMMCX Right Angle Plug
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MMCX Plug to 90° AMC4 Plug
Coaxial Cable Type
0.81mm Micro
Connector Type B
AMC4 Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
