Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787386
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.990 (CNY194.3487) |
| 10+ | CNY146.190 (CNY165.1947) |
| 25+ | CNY137.020 (CNY154.8326) |
| 100+ | CNY124.260 (CNY140.4138) |
| 250+ | CNY116.500 (CNY131.645) |
| 500+ | CNY110.940 (CNY125.3622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.99 (CNY194.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787386
Cable Length - Imperial24"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
