Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548-018Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787385
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.860 (CNY206.6318) |
| 10+ | CNY155.430 (CNY175.6359) |
| 25+ | CNY145.700 (CNY164.641) |
| 100+ | CNY132.130 (CNY149.3069) |
| 250+ | CNY123.860 (CNY139.9618) |
| 500+ | CNY117.950 (CNY133.2835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.86 (CNY206.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548-018Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787385
Cable Length - Imperial18"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG174
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
