Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3787384
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.050 (CNY204.5865) |
| 10+ | CNY153.880 (CNY173.8844) |
| 25+ | CNY144.250 (CNY163.0025) |
| 100+ | CNY130.820 (CNY147.8266) |
| 250+ | CNY122.630 (CNY138.5719) |
| 500+ | CNY116.790 (CNY131.9727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.05 (CNY204.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3787384
Cable Length - Imperial12"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
