Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-547-018Copy
Manufacturer Standard Lead Time11 weeks
Order Code3787380
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY161.310 (CNY182.2803) |
| 50+ | CNY150.500 (CNY170.065) |
| 100+ | CNY145.550 (CNY164.4715) |
| 250+ | CNY139.450 (CNY157.5785) |
Price for:Each
Minimum: 25
Multiple: 25
CNY4,032.75 (CNY4,557.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-547-018Copy
Manufacturer Standard Lead Time11 weeks
Order Code3787380
Cable Length - Imperial18"
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG174
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG174
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
