Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-546-018Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787376
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.410 (CNY260.3633) |
| 10+ | CNY195.810 (CNY221.2653) |
| 25+ | CNY183.540 (CNY207.4002) |
| 100+ | CNY166.460 (CNY188.0998) |
| 250+ | CNY156.050 (CNY176.3365) |
| 500+ | CNY148.610 (CNY167.9293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.41 (CNY260.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-546-018Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787376
Cable Length - Imperial18"
Connector to Connector90° MCX Plug to MCX Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG174
Connector Type AMCX Right Angle Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
