Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-546-006Copy
Manufacturer Standard Lead Time11 weeks
Order Code3787374
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.360 (CNY255.7868) |
| 10+ | CNY192.420 (CNY217.4346) |
| 25+ | CNY180.370 (CNY203.8181) |
| 100+ | CNY163.580 (CNY184.8454) |
| 250+ | CNY153.340 (CNY173.2742) |
| 500+ | CNY146.040 (CNY165.0252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.36 (CNY255.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-546-006Copy
Manufacturer Standard Lead Time11 weeks
Order Code3787374
Cable Length - Imperial6"
Connector to Connector90° MCX Plug to MCX Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type AMCX Right Angle Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
