Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-545-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787371
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.740 (CNY242.6562) |
| 10+ | CNY182.480 (CNY206.2024) |
| 25+ | CNY171.050 (CNY193.2865) |
| 100+ | CNY155.130 (CNY175.2969) |
| 250+ | CNY145.430 (CNY164.3359) |
| 500+ | CNY138.490 (CNY156.4937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.74 (CNY242.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-545-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3787371
Cable Length - Imperial12"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
