Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.500 (CNY884.225) |
| 5+ | CNY723.840 (CNY817.9392) |
| 10+ | CNY665.170 (CNY751.6421) |
| 25+ | CNY623.560 (CNY704.6228) |
| 50+ | CNY593.820 (CNY671.0166) |
| 100+ | CNY565.530 (CNY639.0489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY782.50 (CNY884.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-240Copy
Order Code4128222
Cable Length - Imperial20ft
Connector to ConnectorTNC RP Plug to TNC Plug
Cable Length - Metric6.1m
Coaxial Cable TypeLMR-240-UF
Connector Type ATNC RP Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.1m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC Plug
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
