Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-120Copy
Manufacturer Standard Lead Time15 weeks
Order Code4128221
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY647.030 (CNY731.1439) |
| 5+ | CNY598.520 (CNY676.3276) |
| 10+ | CNY550.000 (CNY621.500) |
| 25+ | CNY515.600 (CNY582.628) |
| 50+ | CNY491.010 (CNY554.8413) |
| 100+ | CNY467.600 (CNY528.388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY647.03 (CNY731.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-120Copy
Manufacturer Standard Lead Time15 weeks
Order Code4128221
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-240-UF
Connector Type ATNC RP Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Jacket Colour
-
Cable Length - Metric
3.05m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190058
