Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.090 (CNY375.2617) |
| 5+ | CNY307.190 (CNY347.1247) |
| 10+ | CNY282.280 (CNY318.9764) |
| 25+ | CNY264.610 (CNY299.0093) |
| 50+ | CNY251.990 (CNY284.7487) |
| 100+ | CNY239.970 (CNY271.1661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.09 (CNY375.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-300-006Copy
Order Code4126812
Cable Length - Imperial6"
Connector to ConnectorHD BNC Bulkhead Jack to HD BNC Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeBelden 4855R
Connector Type AHD BNC Bulkhead Jack
Connector Type BHD BNC Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
HD BNC Bulkhead Jack
Impedance
75ohm
Product Range
-
Connector to Connector
HD BNC Bulkhead Jack to HD BNC Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
HD BNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
