Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.420 (CNY480.7246) |
| 5+ | CNY398.620 (CNY450.4406) |
| 10+ | CNY371.740 (CNY420.0662) |
| 25+ | CNY359.670 (CNY406.4271) |
| 50+ | CNY349.580 (CNY395.0254) |
| 100+ | CNY333.480 (CNY376.8324) |
| 250+ | CNY321.060 (CNY362.7978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.42 (CNY480.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-048Copy
Order Code4127159
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Colour
-
Cable Length - Metric
1.2m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
