Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.600 (CNY459.458) |
| 5+ | CNY388.110 (CNY438.5643) |
| 10+ | CNY369.630 (CNY417.6819) |
| 25+ | CNY360.690 (CNY407.5797) |
| 50+ | CNY352.780 (CNY398.6414) |
| 100+ | CNY341.660 (CNY386.0758) |
| 250+ | CNY331.300 (CNY374.369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.60 (CNY459.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-036Copy
Order Code4127157
Cable Length - Imperial36"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
