Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code4127156
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.800 (CNY487.934) |
| 5+ | CNY399.410 (CNY451.3333) |
| 10+ | CNY367.010 (CNY414.7213) |
| 25+ | CNY344.040 (CNY388.7652) |
| 50+ | CNY327.640 (CNY370.2332) |
| 100+ | CNY312.020 (CNY352.5826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.80 (CNY487.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code4127156
Cable Length - Imperial24"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058514
