Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.110 (CNY481.5043) |
| 5+ | CNY394.140 (CNY445.3782) |
| 10+ | CNY362.160 (CNY409.2408) |
| 25+ | CNY339.500 (CNY383.635) |
| 50+ | CNY323.310 (CNY365.3403) |
| 100+ | CNY307.900 (CNY347.927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.11 (CNY481.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-012Copy
Order Code4127155
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Colour
-
Cable Length - Metric
304.8mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
