Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-293-048Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127154
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.170 (CNY584.4021) |
| 5+ | CNY478.390 (CNY540.5807) |
| 10+ | CNY439.610 (CNY496.7593) |
| 25+ | CNY412.090 (CNY465.6617) |
| 50+ | CNY392.450 (CNY443.4685) |
| 100+ | CNY373.740 (CNY422.3262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY517.17 (CNY584.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-293-048Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127154
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1.2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707
