Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-048Copy
Manufacturer Standard Lead Time15 weeks
Order Code4127153
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.640 (CNY475.3232) |
| 5+ | CNY389.070 (CNY439.6491) |
| 10+ | CNY357.500 (CNY403.975) |
| 25+ | CNY335.120 (CNY378.6856) |
| 50+ | CNY319.140 (CNY360.6282) |
| 100+ | CNY303.930 (CNY343.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.64 (CNY475.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-048Copy
Manufacturer Standard Lead Time15 weeks
Order Code4127153
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494
