Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-036Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127152
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.070 (CNY469.0291) |
| 5+ | CNY383.940 (CNY433.8522) |
| 10+ | CNY352.810 (CNY398.6753) |
| 25+ | CNY330.740 (CNY373.7362) |
| 50+ | CNY314.960 (CNY355.9048) |
| 100+ | CNY299.940 (CNY338.9322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.07 (CNY469.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-036Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127152
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
