Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-024Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127151
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY409.220 (CNY462.4186) |
| 5+ | CNY378.530 (CNY427.7389) |
| 10+ | CNY347.830 (CNY393.0479) |
| 25+ | CNY326.070 (CNY368.4591) |
| 50+ | CNY310.510 (CNY350.8763) |
| 100+ | CNY295.710 (CNY334.1523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY409.22 (CNY462.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-024Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127151
Cable Length - Imperial24"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
