Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY261.110 (CNY295.0543) |
| 50+ | CNY255.890 (CNY289.1557) |
| 100+ | CNY250.670 (CNY283.2571) |
Price for:Each
Minimum: 25
Multiple: 25
CNY6,527.75 (CNY7,376.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-012Copy
Manufacturer Standard Lead Time12 weeks
Order Code4127150
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
304.8mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474
