Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-275M100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3770671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.640 (CNY458.3732) |
| 5+ | CNY380.070 (CNY429.4791) |
| 10+ | CNY354.490 (CNY400.5737) |
| 25+ | CNY342.960 (CNY387.5448) |
| 50+ | CNY333.340 (CNY376.6742) |
| 100+ | CNY326.590 (CNY369.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.64 (CNY458.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-275M100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3770671
Cable Length - Imperial3.3ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric1m
Coaxial Cable TypeRG142
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG142
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090266
