Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-274M300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4472168
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.090 (CNY288.2517) |
| 5+ | CNY235.930 (CNY266.6009) |
| 10+ | CNY216.770 (CNY244.9501) |
| 25+ | CNY203.200 (CNY229.616) |
| 50+ | CNY193.510 (CNY218.6663) |
| 100+ | CNY184.280 (CNY208.2364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.09 (CNY288.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-274M300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4472168
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
3m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
