Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
25 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.930 (CNY216.8809) |
| 10+ | CNY163.090 (CNY184.2917) |
| 25+ | CNY152.870 (CNY172.7431) |
| 100+ | CNY138.640 (CNY156.6632) |
| 250+ | CNY129.960 (CNY146.8548) |
| 500+ | CNY123.780 (CNY139.8714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.93 (CNY216.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-274-048Copy
Order Code3770666
Cable Length - Imperial48"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.2m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
