Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-273-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3770662
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.900 (CNY263.177) |
| 5+ | CNY218.200 (CNY246.566) |
| 10+ | CNY203.440 (CNY229.8872) |
| 25+ | CNY187.670 (CNY212.0671) |
| 50+ | CNY184.390 (CNY208.3607) |
| 100+ | CNY181.110 (CNY204.6543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.90 (CNY263.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-273-048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3770662
Cable Length - Imperial48"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG316
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.2m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG316
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
