Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-272-036Copy
Manufacturer Standard Lead Time12 weeks
Order Code3770657
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.670 (CNY225.6271) |
| 10+ | CNY169.700 (CNY191.761) |
| 25+ | CNY159.080 (CNY179.7604) |
| 100+ | CNY144.260 (CNY163.0138) |
| 250+ | CNY135.240 (CNY152.8212) |
| 500+ | CNY128.790 (CNY145.5327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.67 (CNY225.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-272-036Copy
Manufacturer Standard Lead Time12 weeks
Order Code3770657
Cable Length - Imperial36"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG174
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
