Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-272-024Copy
Manufacturer Standard Lead Time12 weeks
Order Code3770656
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.300 (CNY220.689) |
| 10+ | CNY166.020 (CNY187.6026) |
| 25+ | CNY155.620 (CNY175.8506) |
| 100+ | CNY141.120 (CNY159.4656) |
| 250+ | CNY132.300 (CNY149.499) |
| 500+ | CNY125.990 (CNY142.3687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.30 (CNY220.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-272-024Copy
Manufacturer Standard Lead Time12 weeks
Order Code3770656
Cable Length - Imperial24"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG174
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
