Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-263-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3769825
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.890 (CNY324.1857) |
| 5+ | CNY269.500 (CNY304.535) |
| 10+ | CNY252.110 (CNY284.8843) |
| 25+ | CNY242.870 (CNY274.4431) |
| 50+ | CNY236.200 (CNY266.906) |
| 100+ | CNY229.590 (CNY259.4367) |
| 250+ | CNY225.010 (CNY254.2613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.89 (CNY324.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-263-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3769825
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric
300mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.81"
Coaxial Cable Type
1.13mm
Connector Type B
TNC RP Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
