Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-263-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3769824
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.440 (CNY319.1572) |
| 5+ | CNY265.320 (CNY299.8116) |
| 10+ | CNY248.200 (CNY280.466) |
| 25+ | CNY239.100 (CNY270.183) |
| 50+ | CNY232.560 (CNY262.7928) |
| 100+ | CNY226.020 (CNY255.4026) |
| 250+ | CNY221.510 (CNY250.3063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.44 (CNY319.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-263-200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3769824
Cable Length - Imperial7.9"
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
TNC RP Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
