Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-250M200Copy
Manufacturer Standard Lead Time6 weeks
Order Code3549593
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.040 (CNY492.7252) |
| 5+ | CNY403.330 (CNY455.7629) |
| 10+ | CNY370.610 (CNY418.7893) |
| 25+ | CNY347.420 (CNY392.5846) |
| 50+ | CNY330.850 (CNY373.8605) |
| 100+ | CNY329.460 (CNY372.2898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.04 (CNY492.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316DB
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
