Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-246M025Copy
Manufacturer Standard Lead Time13 weeks
Order Code4472173
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.390 (CNY259.2107) |
| 5+ | CNY212.170 (CNY239.7521) |
| 10+ | CNY194.950 (CNY220.2935) |
| 25+ | CNY182.750 (CNY206.5075) |
| 50+ | CNY174.030 (CNY196.6539) |
| 100+ | CNY165.730 (CNY187.2749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.39 (CNY259.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-246M025Copy
Manufacturer Standard Lead Time13 weeks
Order Code4472173
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeRG58
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
RG58
Jacket Colour
-
SVHC
Lead
Cable Length - Metric
250mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
