Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.130 (CNY530.1169) |
| 5+ | CNY433.960 (CNY490.3748) |
| 10+ | CNY398.780 (CNY450.6214) |
| 25+ | CNY373.820 (CNY422.4166) |
| 50+ | CNY356.000 (CNY402.280) |
| 100+ | CNY339.020 (CNY383.0926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.13 (CNY530.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229M100Copy
Order Code3549700
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeLMR-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Plug
Cable Length - Metric
1m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
LMR-400
Connector Type B
TNC RP Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
