Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.920 (CNY701.6396) |
| 5+ | CNY574.350 (CNY649.0155) |
| 10+ | CNY527.770 (CNY596.3801) |
| 25+ | CNY494.760 (CNY559.0788) |
| 50+ | CNY471.170 (CNY532.4221) |
| 100+ | CNY448.710 (CNY507.0423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.92 (CNY701.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229-072Copy
Order Code3549699
Cable Length - Imperial72"
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
72"
Coaxial Cable Type
LMR-400
Connector Type B
TNC RP Plug
Jacket Colour
-
Cable Length - Metric
1.83m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
