Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.950 (CNY367.1935) |
| 5+ | CNY321.270 (CNY363.0351) |
| 10+ | CNY317.520 (CNY358.7976) |
| 25+ | CNY313.830 (CNY354.6279) |
| 50+ | CNY310.080 (CNY350.3904) |
| 100+ | CNY299.920 (CNY338.9096) |
| 250+ | CNY286.010 (CNY323.1913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.95 (CNY367.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229-024Copy
Order Code3549698
Cable Length - Imperial24"
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Metric610mm
Coaxial Cable TypeLMR-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC RP Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC RP Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
