Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.300 (CNY722.409) |
| 5+ | CNY626.350 (CNY707.7755) |
| 10+ | CNY613.410 (CNY693.1533) |
| 25+ | CNY600.390 (CNY678.4407) |
| 50+ | CNY587.440 (CNY663.8072) |
| 100+ | CNY575.450 (CNY650.2585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.30 (CNY722.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-228-072
Order Code3549695
Connector to Connector90° TNC Plug to TNC Jack
Cable Length - Imperial72"
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type ATNC Right Angle Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° TNC Plug to TNC Jack
Cable Length - Metric
1.83m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
72"
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
