Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.080 (CNY536.8404) |
| 5+ | CNY467.300 (CNY528.049) |
| 10+ | CNY459.460 (CNY519.1898) |
| 25+ | CNY451.680 (CNY510.3984) |
| 50+ | CNY443.840 (CNY501.5392) |
| 100+ | CNY424.950 (CNY480.1935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.08 (CNY536.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-228-024Copy
Order Code3549694
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-400
Connector Type ATNC Right Angle Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Colour
-
Cable Length - Metric
610mm
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
