Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227M100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3549692
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY511.560 (CNY578.0628) |
| 5+ | CNY473.210 (CNY534.7273) |
| 10+ | CNY434.850 (CNY491.3805) |
| 25+ | CNY407.630 (CNY460.6219) |
| 50+ | CNY388.200 (CNY438.666) |
| 100+ | CNY369.680 (CNY417.7384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY511.56 (CNY578.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227M100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3549692
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
