Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227-072Copy
Manufacturer Standard Lead Time16 weeks
Order Code3549691
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.580 (CNY684.3054) |
| 5+ | CNY560.170 (CNY632.9921) |
| 10+ | CNY514.750 (CNY581.6675) |
| 25+ | CNY482.540 (CNY545.2702) |
| 50+ | CNY459.540 (CNY519.2802) |
| 100+ | CNY437.640 (CNY494.5332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY605.58 (CNY684.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227-072Copy
Manufacturer Standard Lead Time16 weeks
Order Code3549691
Cable Length - Imperial72"
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
