Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code3549688
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY470.530 (CNY531.6989) |
| 5+ | CNY435.240 (CNY491.8212) |
| 10+ | CNY399.950 (CNY451.9435) |
| 25+ | CNY374.910 (CNY423.6483) |
| 50+ | CNY357.040 (CNY403.4552) |
| 100+ | CNY340.020 (CNY384.2226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY470.53 (CNY531.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227-024Copy
Manufacturer Standard Lead Time13 weeks
Order Code3549688
Cable Length - Imperial24"
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Metric610mm
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
