Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3549687
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.330 (CNY451.2429) |
| 5+ | CNY373.640 (CNY422.2132) |
| 10+ | CNY347.890 (CNY393.1157) |
| 25+ | CNY344.730 (CNY389.5449) |
| 50+ | CNY341.570 (CNY385.9741) |
| 100+ | CNY338.410 (CNY382.4033) |
| 250+ | CNY335.240 (CNY378.8212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.33 (CNY451.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3549687
Cable Length - Imperial12"
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Metric305mm
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
