Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-210-150Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472179
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.160 (CNY317.7108) |
| 5+ | CNY263.100 (CNY297.303) |
| 10+ | CNY244.960 (CNY276.8048) |
| 25+ | CNY243.340 (CNY274.9742) |
| 50+ | CNY241.710 (CNY273.1323) |
| 100+ | CNY240.090 (CNY271.3017) |
| 250+ | CNY238.460 (CNY269.4598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.16 (CNY317.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-210-150Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472179
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to BNC Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
BNC Bulkhead Jack
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467752
